Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225727471E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AH8961
Product Range257 PRM-SI Series
Your Part Number
730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.550 |
| 5+ | $15.270 |
| 10+ | $12.980 |
| 25+ | $11.740 |
| 100+ | $10.490 |
| 500+ | $10.220 |
| 1000+ | $9.440 |
Price for:Each
Minimum: 1
Multiple: 1
$17.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225727471E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AH8961
Product Range257 PRM-SI Series
Technical Datasheet
Capacitance470µF
Voltage(DC)450V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range257 PRM-SI Series
Product Diameter35mm
Product Height40mm
Lead Spacing10mm
ESR0.294ohm
Ripple Current2.39A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.39A
Operating Temperature Max
85°C
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
257 PRM-SI Series
Product Height
40mm
ESR
0.294ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for MAL225727471E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
