Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225652332E3
Newark Part No.46Y7911
Product Range256 PMG-SI Series
Your Part Number
13 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.030 |
| 10+ | $8.290 |
| 25+ | $8.060 |
| 50+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225652332E3
Newark Part No.46Y7911
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)80V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter35mm
Product Height25mm
Lead Spacing10mm
ESR0.04ohm
Ripple Current2.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
256 PMG-SI is a power miniaturized general purpose aluminum electrolytic capacitor. Typical applications include industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom and smoothing and filtering.
- Useful life: 2000h at +105°C, <gt/> 5000h at +85°C
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Pressure relief on the top of the aluminum case
- PET insulation sleeve
- Climatic category in accordance with IEC 60068
- Category temperature range -40°C to +105°C
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
2.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
80V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
25mm
ESR
0.04ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
