Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225649332E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y7909
Product Range256 PMG-SI Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.300 |
| 25+ | $11.770 |
| 100+ | $9.940 |
| 250+ | $9.020 |
| 500+ | $8.680 |
| 1000+ | $8.340 |
| 2500+ | $8.210 |
Price for:Each
Minimum: 1
Multiple: 1
$13.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225649332E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y7909
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.03ohm
Ripple Current2.77A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.77A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
40mm
ESR
0.03ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
