Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL223591008E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH2801
Product RangeENYCAP 235 EDLC-HVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $3.640 |
| 1600+ | $3.610 |
| 2400+ | $3.570 |
| 4000+ | $3.500 |
| 8000+ | $3.430 |
| 20000+ | $3.360 |
| 40000+ | $3.280 |
| 80000+ | $3.210 |
Price for:Each
Minimum: 800
Multiple: 800
$2,912.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL223591008E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23AH2801
Product RangeENYCAP 235 EDLC-HVR Series
Technical Datasheet
Capacitance50F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Product RangeENYCAP 235 EDLC-HVR Series
Capacitance Tolerance-20%, +50%
Lead Spacing7.5mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
Capacitor MountingThrough Hole
ESR0.014ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
50F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-20%, +50%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Voltage(DC)
3V
Product Range
ENYCAP 235 EDLC-HVR Series
Lead Spacing
7.5mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
0.014ohm
Product Length
-
Product Height
35mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
