Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218697601E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel48AC6764RL
Cut Tape48AC6764
Product Range186 CPNT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.150 | $11.50 |
| Total Price | $11.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.150 |
| 20+ | $1.070 |
| 30+ | $0.987 |
| 50+ | $0.906 |
| 100+ | $0.829 |
| 250+ | $0.762 |
| 500+ | $0.695 |
| 1000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218697601E3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel48AC6764RL
Cut Tape48AC6764
Product Range186 CPNT Series
Capacitance22µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.06ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.5A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range186 CPNT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.5A
Product Length
-
Product Height
6.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
ESR
0.06ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
186 CPNT Series
Alternatives for MAL218697601E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
