Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218497801E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1343
Re-Reel46AC9075
Cut Tape46AC9075
Product Range184 CPNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $1.180 | $14,160.00 |
| Total Price | $14,160.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497801E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel56AC1343
Re-Reel46AC9075
Cut Tape46AC9075
Product Range184 CPNS Series
Technical Datasheet
Capacitance5.6µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
Product Range184 CPNS Series
ESR0.1ohm
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 105°C
Capacitor TerminalsSolder
Ripple Current700mA
Product Diameter6.3mm
Capacitor MountingSurface Mount
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.6µF
Capacitor Case / Package
Radial Can - SMD
ESR
0.1ohm
Lifetime @ Temperature
2000 hours @ 105°C
Ripple Current
700mA
Capacitor Mounting
Surface Mount
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Product Range
184 CPNS Series
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Length
-
Product Height
6.3mm
Operating Temperature Max
105°C
Technical Docs (3)
Alternatives for MAL218497801E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
