Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218397803E3
Newark Part No.56AC1337
Product Range183 CPHT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $2.140 |
| 20000+ | $2.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 13500
Multiple: 13500
$28,890.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397803E3
Newark Part No.56AC1337
Product Range183 CPHT Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
33µF
Voltage(DC)
63V
ESR
0.04ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for MAL218397803E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate