Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218397102E3
Newark Part No.56AC1330
Product Range183 CPHT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.814 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$9,768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218397102E3
Newark Part No.56AC1330
Product Range183 CPHT Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.08ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range183 CPHT Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
50V
ESR
0.08ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
183 CPHT Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
6.3mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for MAL218397102E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate