Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218297603E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.56AC1323
Product Range182 CPHZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10800+ | $0.849 |
Price for:Each (Supplied on Full Reel)
Minimum: 10800
Multiple: 10800
$9,169.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218297603E3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.56AC1323
Product Range182 CPHZ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.03ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.3mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range182 CPHZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAL218297603E3 is a 182 CPHZ low impedance, hybrid conductive polymer aluminum SMD chip capacitor. Typical applications include industrial and professional applications, telecommunications and IT and portable and mobile equipment.
- 100µF capacitance value with ±20% tolerance
- Voltage rating is 25V
- Long service life of up to 10000hours at 105°C
- Very low ESR and highest ripple current
- Temperature range from -55°C to +105°C
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.03ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
182 CPHZ Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
6.3mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Alternatives for MAL218297603E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
