Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL216099101E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84W7890RL
Cut Tape84W7890
Product Range160 CLA Series
Your Part Number
586 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 25+ | $2.830 |
| 100+ | $1.990 |
| 250+ | $1.910 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 5000+ | $1.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL216099101E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84W7890RL
Cut Tape84W7890
Product Range160 CLA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature2000 hours @ 150°C
PolarityPolar
Product Range160 CLA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13mm
Ripple Current420mA
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 150°C
Product Range
160 CLA Series
Capacitor Terminals
SMD
Product Length
-
Product Height
13mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
420mA
Operating Temperature Max
150°C
MSL
-
Alternatives for MAL216099101E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
