Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215365479E3
Newark Part No.18C4754
Product Range153 CLV Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215365479E3
Newark Part No.18C4754
Product Range153 CLV Series
Technical Datasheet
Capacitor Case / Package0605 [1613 Metric]
Capacitance47µF
Voltage(DC)16V
ESR2.2ohm
PolarityPolar
Product Range153 CLV Series
Lifetime @ Temperature7000 hours @ 105°C
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height5.3mm
Ripple Current47mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
0605 [1613 Metric]
Voltage(DC)
16V
Polarity
Polar
Lifetime @ Temperature
7000 hours @ 105°C
Product Diameter
6.3mm
Product Width
-
Product Height
5.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Capacitance
47µF
ESR
2.2ohm
Product Range
153 CLV Series
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
47mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate