Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL215099906E3
Newark Part No.68AK5461
Product Range150 CRZ Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $1.810 |
| 25+ | $1.730 |
| 50+ | $1.660 |
| 100+ | $1.580 |
| 500+ | $1.450 |
| 1000+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215099906E3
Newark Part No.68AK5461
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance68µF
Voltage(DC)100V
ESR-
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13mm
Ripple Current660mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitance
68µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
660mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability