Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097803E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5521
Re-Reel53Y0760RL
Cut Tape53Y0760
Product Range150 CRZ Series
Your Part Number
530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.360 | $2.36 |
| Total Price | $2.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 25+ | $1.710 |
| 100+ | $1.060 |
| 250+ | $1.020 |
| 500+ | $0.981 |
| 1000+ | $0.925 |
| 5000+ | $0.888 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $1.050 |
| 2500+ | $1.040 |
| 3750+ | $1.030 |
| 6250+ | $1.020 |
| 12500+ | $1.010 |
| 31250+ | $0.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097803E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5521
Re-Reel53Y0760RL
Cut Tape53Y0760
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height14mm
Ripple Current507mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
14mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
507mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Alternatives for MAL215097803E3
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
