Print Page
MAL215097011E3
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 35 V, 2500 hours @ 105°C, Polar
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097011E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5519
Re-Reel45Y5892RL
Cut Tape45Y5892
Product Range150 CRZ Series
Your Part Number
2,140 In Stock
1,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.060 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 25+ | $1.480 |
| 100+ | $1.190 |
| 250+ | $1.100 |
| 500+ | $0.965 |
| 1000+ | $0.886 |
| 5000+ | $0.823 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.971 |
| 3000+ | $0.956 |
| 4500+ | $0.941 |
| 7500+ | $0.925 |
| 15000+ | $0.924 |
| 37500+ | $0.906 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097011E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5519
Re-Reel45Y5892RL
Cut Tape45Y5892
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2500 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Ripple Current405mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2500 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
405mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (3)
Alternatives for MAL215097011E3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
