Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215097001E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5518
Re-Reel55Y9994RL
Cut Tape55Y9994
Product Range150 CRZ Series
Your Part Number
7,911 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 25+ | $1.800 |
| 100+ | $1.360 |
| 250+ | $1.140 |
| 500+ | $0.925 |
| 1000+ | $0.879 |
| 5000+ | $0.870 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.160 |
| 1000+ | $1.070 |
| 1500+ | $1.050 |
| 2500+ | $1.030 |
| 5000+ | $1.010 |
| 12500+ | $0.984 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215097001E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5518
Re-Reel55Y9994RL
Cut Tape55Y9994
Product Range150 CRZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product Range150 CRZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current630mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
150 CRZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
220µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
630mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAL215097001E3
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
