Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215066471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68AK5458 |
| Product Range | 150 RMI Series |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
1,900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.390 |
| 25+ | $1.210 |
| 50+ | $1.020 |
| 100+ | $0.932 |
| 500+ | $0.789 |
| 1000+ | $0.744 |
| 2500+ | $0.729 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL215066471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68AK5458 |
| Product Range | 150 RMI Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 16mm |
| Product Range | 150 RMI Series |
| ESR | - |
| Ripple Current | 950mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 6000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | 150 RMI Series |
| Ripple Current | 950mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 16mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Alternatives for MAL215066471E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
