Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214699106E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24T8515RL
Cut Tape24T8515
Product Range146 CTI Series
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.600 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 25+ | $2.420 |
| 100+ | $1.780 |
| 250+ | $1.640 |
| 500+ | $1.610 |
| 1000+ | $1.570 |
| 5000+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214699106E3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel24T8515RL
Cut Tape24T8515
Product Range146 CTI Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance220µF
Voltage(DC)50V
ESR-
Product Range146 CTI Series
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Operating Temperature Min-55°C
Capacitance Tolerance± 20%
Operating Temperature Max125°C
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Height13mm
Ripple Current900mA
QualificationAEC-Q200
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
146 CTI Series
Polarity
Polar
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Height
13mm
Qualification
AEC-Q200
SVHC
No SVHC (10-Jun-2022)
Capacitance
220µF
ESR
-
Lifetime @ Temperature
3000 hours @ 125°C
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Diameter
12.5mm
Ripple Current
900mA
MSL
-
Technical Docs (2)
Alternatives for MAL214699106E3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
