Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214297002E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel46AM5732RL
Cut Tape46AM5732
Product Range142 CVZ Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.583 | $5.83 |
| Total Price | $5.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.583 |
| 30+ | $0.557 |
| 100+ | $0.531 |
| 250+ | $0.487 |
| 500+ | $0.442 |
| 1000+ | $0.441 |
| 2500+ | $0.411 |
| 5000+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214297002E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel46AM5732RL
Cut Tape46AM5732
Product Range142 CVZ Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range142 CVZ Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter5mm
Product Length-
Product Width-
Product Height5.7mm
Ripple Current150mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
142 CVZ Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.7mm
Operating Temperature Min
-55°C
Qualification
-
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
5mm
Product Width
-
Ripple Current
150mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
