Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214097112E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel15N6339
Re-Reel85R5485RL
Cut Tape85R5485
Product Range140 CRH Series
Your Part Number
742 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.150 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 25+ | $3.030 |
| 100+ | $2.210 |
| 250+ | $2.120 |
| 500+ | $2.030 |
| 1000+ | $1.860 |
| 5000+ | $1.810 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
| 3000+ | $1.550 |
| 5000+ | $1.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214097112E3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel15N6339
Re-Reel85R5485RL
Cut Tape85R5485
Product Range140 CRH Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance330µF
Voltage(DC)50V
ESR-
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Product Range140 CRH Series
Capacitance Tolerance± 20%
Capacitor TerminalsSMD
Product Diameter12.5mm
Product Length-
Product Width-
Product Height16mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
3000 hours @ 125°C
Product Range
140 CRH Series
Capacitor Terminals
SMD
Product Length
-
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
330µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
900mA
Operating Temperature Max
125°C
MSL
-
Alternatives for MAL214097112E3
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
