Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL213839109E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC0738
Product Range138 AML Series
Your Part Number
969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $2.690 |
| 100+ | $2.100 |
| 250+ | $2.020 |
| 500+ | $1.940 |
| 1000+ | $1.760 |
| 2500+ | $1.690 |
| 5000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213839109E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33AC0738
Product Range138 AML Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
PackagingEach
Lead Spacing-
Product Diameter6.5mm
Product Length18mm
Product Width-
Product Height-
Product Range138 AML Series
ESR11ohm
Ripple Current67mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL213839109E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Axial Leaded
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
11ohm
Supplier Package
-
Operating Temperature Max
105°C
RoHS Phthalates Compliant
Yes
Voltage(DC)
100V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Packaging
Each
Product Diameter
6.5mm
Product Width
-
Product Range
138 AML Series
Ripple Current
67mA
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MAL213839109E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
