Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213835101E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14M6718
Product Range138 AML Series
Your Part Number
847 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.080 |
| 25+ | $2.890 |
| 50+ | $2.700 |
| 100+ | $2.380 |
| 500+ | $2.230 |
| 1000+ | $1.790 |
| 2500+ | $1.750 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213835101E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14M6718
Product Range138 AML Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Product Range138 AML Series
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Capacitor Case / PackageAxial Leaded
PolarityPolar
Lead Spacing-
Product Diameter7.7mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR2.5ohm
Product Length12.7mm
Qualification-
Ripple Current130mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
Product Range
138 AML Series
Capacitor Terminals
Axial Leaded
Polarity
Polar
Product Diameter
7.7mm
Operating Temperature Max
105°C
Product Width
-
ESR
2.5ohm
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Axial Leaded
Lead Spacing
-
Operating Temperature Min
-40°C
Product Height
-
Lifetime @ Temperature
1000 hours @ 105°C
Product Length
12.7mm
Ripple Current
130mA
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
