Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL212634471E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75AH9050
Product Range126 ALX Series
Your Part Number
1,211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.820 |
| 10+ | $2.370 |
| 25+ | $2.220 |
| 50+ | $2.070 |
| 100+ | $1.870 |
| 500+ | $1.720 |
| 1000+ | $1.540 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 5
Multiple: 5
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL212634471E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75AH9050
Product Range126 ALX Series
Capacitance470µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.5mm
Product Length18mm
Product Width-
Product Height-
Product Range126 ALX Series
ESR1.016ohm
Ripple Current190mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
4000 hours @ 125°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.5mm
Product Width
-
Product Range
126 ALX Series
Ripple Current
190mA
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
1.016ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL212634471E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
