Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211834471E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 04R7618 |
| Product Range | 118 AHT Series |
| Your Part Number | |
| Technical Datasheet |
124 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 10+ | $3.840 |
| 25+ | $3.600 |
| 50+ | $3.350 |
| 100+ | $2.980 |
| 500+ | $2.640 |
| 1000+ | $2.470 |
| 2500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211834471E3Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 04R7618 |
| Product Range | 118 AHT Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Product Diameter | 8mm |
| Product Length | 18mm |
| Product Width | - |
| Product Height | - |
| Product Range | 118 AHT Series |
| ESR | 1.19ohm |
| Ripple Current | 179mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 4000 hours @ 125°C |
| Capacitor Case / Package | Axial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | 118 AHT Series |
| Ripple Current | 179mA |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Axial Leaded |
| Polarity | Polar |
| Lead Spacing | - |
| Product Length | 18mm |
| Product Height | - |
| ESR | 1.19ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for MAL211834471E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
