Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211819471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66W5336 |
| Product Range | 118 AHT Series |
| Your Part Number |
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 25+ | $13.510 |
| 100+ | $11.150 |
| 250+ | $11.020 |
| 500+ | $10.900 |
| 1000+ | $10.770 |
| 2500+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MAL211819471E3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 66W5336 |
| Product Range | 118 AHT Series |
| Capacitance | 470µF |
| Voltage Rating | 100V |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Axial Leaded |
| Lifetime @ Temperature | 8000 hours @ 125°C |
| Diameter | 21mm |
| Polarity | Polar |
| Series Name | 118 AHT |
| Capacitor Case / Package | Axial Leaded |
| Lead Spacing | - |
| Height | 38mm |
| Product Diameter | 21mm |
| Product Length | 38mm |
| Product Width | - |
| Product Height | - |
| Product Range | 118 AHT Series |
| Lead Diameter | 0.8mm |
| ESR | 0.33ohm |
| Ripple Current | 1.05A |
| Supplier Package | - |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| RoHS Phthalates Compliant | Yes |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Voltage(DC) | 100V |
| Capacitor Terminals | Axial Leaded |
| Diameter | 21mm |
| Series Name | 118 AHT |
| Lead Spacing | - |
| Product Diameter | 21mm |
| Product Width | - |
| Product Range | 118 AHT Series |
| ESR | 0.33ohm |
| Supplier Package | - |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
| Voltage Rating | 100V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 8000 hours @ 125°C |
| Polarity | Polar |
| Capacitor Case / Package | Axial Leaded |
| Height | 38mm |
| Product Length | 38mm |
| Product Height | - |
| Lead Diameter | 0.8mm |
| Ripple Current | 1.05A |
| Operating Temperature Min | -55°C |
| Qualification | - |
| RoHS Phthalates Compliant | Yes |
Alternatives for MAL211819471E3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
