Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211814682E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95C1215
Product Range118 AHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 875+ | $4.310 |
Price for:Each (Supplied on Full Reel)
Minimum: 875
Multiple: 875
$3,771.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211814682E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95C1215
Product Range118 AHT Series
Capacitance6800µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Lifetime @ Temperature8000 hours @ 125°C
PolarityPolar
Lead Spacing-
Product Diameter18mm
Product Height38mm
Product Range118 AHT Series
ESR0.1ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
18mm
Product Range
118 AHT Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Lifetime @ Temperature
8000 hours @ 125°C
Lead Spacing
-
Product Height
38mm
ESR
0.1ohm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
