Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL211030602E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75X1603
Product Range110 PHT-ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 36+ | $78.750 |
| 50+ | $77.180 |
| 100+ | $75.600 |
Price for:Each
Minimum: 36
Multiple: 36
$2,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL211030602E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75X1603
Product Range110 PHT-ST Series
Technical Datasheet
Capacitance6000µF
Voltage(DC)300V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range110 PHT-ST Series
Product Diameter76mm
Product Height220mm
Lead Spacing-
ESR0.0139ohm
Ripple Current18.35A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76mm
Lead Spacing
-
Ripple Current
18.35A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
300V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
110 PHT-ST Series
Product Height
220mm
ESR
0.0139ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
