Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210617682E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK6992
Product Range106 PED-ST Series
Your Part Number
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.950 |
| 5+ | $42.420 |
| 10+ | $35.790 |
| 25+ | $32.470 |
| 100+ | $30.260 |
| 500+ | $28.490 |
| 1000+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210617682E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK6992
Product Range106 PED-ST Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)40V
Voltage(AC)-
Capacitance Tolerance-10%, +30%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product Range106 PED-ST Series
Product Diameter35mm
Product Height80mm
Lead Spacing12.8mm
ESR0.042ohm
Ripple Current7.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
7.1A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
40V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
106 PED-ST Series
Product Height
80mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
