Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210223332E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK6984
Product Range102 PHR-ST Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.890 |
| 5+ | $66.160 |
| 10+ | $58.430 |
| 25+ | $57.260 |
| 50+ | $56.090 |
| 100+ | $54.920 |
Price for:Each
Minimum: 1
Multiple: 1
$73.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210223332E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK6984
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance3300µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter65mm
Product Height105mm
Lead Spacing28.5mm
ESR0.042ohm
Ripple Current11.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
65mm
Lead Spacing
28.5mm
Ripple Current
11.4A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
105mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
