Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205952101E3Copy
Newark Part No.57AC2442
Product Range059 PLL-SI Series
Your Part Number
564 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 10+ | $7.760 |
| 25+ | $7.230 |
| 50+ | $6.690 |
| 100+ | $6.310 |
| 500+ | $5.480 |
| 1000+ | $5.470 |
| 2500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205952101E3Copy
Newark Part No.57AC2442
Product Range059 PLL-SI Series
Technical Datasheet
Capacitance100µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range059 PLL-SI Series
Product Diameter22mm
Product Height25mm
Lead Spacing10mm
ESR1.28ohm
Ripple Current530mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
530mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
059 PLL-SI Series
Product Height
25mm
ESR
1.28ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
