Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL205736221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14AC4366
Product Range057 PSM-SI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.020 |
| 25+ | $12.040 |
| 100+ | $9.880 |
| 250+ | $9.440 |
| 500+ | $8.990 |
| 1000+ | $8.710 |
| 2500+ | $8.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205736221E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.14AC4366
Product Range057 PSM-SI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature12000 hours @ 85°C
PolarityPolar
Product Range057 PSM-SI Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.65ohm
Ripple Current1.5A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.5A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
12000 hours @ 85°C
Product Range
057 PSM-SI Series
Product Height
35mm
ESR
0.65ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
