Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203136101E3.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AK2465
Product Range031 AS Series
Your Part Number
738 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $3.310 |
| 10+ | $2.360 |
| 15+ | $2.220 |
| 25+ | $2.070 |
| 50+ | $1.930 |
| 125+ | $1.790 |
| 250+ | $1.670 |
| 500+ | $1.540 |
Price for:Each
Minimum: 5
Multiple: 5
$16.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203136101E3.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97AK2465
Product Range031 AS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitance Tolerance-10%, +50%
Capacitor Terminals-
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.5mm
Product Length18mm
Product Width-
Product Height-
Product Range031 AS Series
ESR2.23ohm
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.5mm
Product Width
-
Product Range
031 AS Series
Ripple Current
160mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
-
Polarity
Polar
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
2.23ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
