Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL203038109E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K6636
Product Range030 AS Series
Also Known As222203038109
Your Part Number
18,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.660 |
| 10+ | $1.330 |
| 25+ | $1.230 |
| 50+ | $1.140 |
| 100+ | $1.020 |
| 500+ | $0.921 |
| 1000+ | $0.818 |
| 2500+ | $0.769 |
Price for:Each
Minimum: 5
Multiple: 5
$8.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203038109E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.98K6636
Product Range030 AS Series
Also Known As222203038109
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter6.3mm
Product Length10mm
Product Width-
Product Height-
Product Range030 AS Series
ESR12.8ohm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 030 AS series axial leaded standard Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in audio-video, coupling, decoupling, smoothing, filtering, buffering in SMPS, boards with restricted mounting height, vibration and shock resistant applications.
- 3000hrs at 85°C Useful life
- 6.3 to 100V Rated voltage range
- 1 to 1000μF Rated capacitance range
- Charge and discharge proof
- Taped versions for automatic insertion
- Standard dimensions
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
030 AS Series
Ripple Current
70mA
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
10mm
Product Height
-
ESR
12.8ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MAL203038109E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
