Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202134102E3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH0793
Product Range021 ASM Series
Your Part Number
1,830 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 100+ | $1.270 |
| 250+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $1.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202134102E3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH0793
Product Range021 ASM Series
Capacitance1000µF
Voltage Rating10V
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature1000 hours @ 85°C
Diameter10mm
PolarityPolar
Capacitor Case / PackageAxial Leaded
Series Name021 ASM
Height18mm
Lead Spacing-
Product Diameter10mm
Product Length18mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.32ohm
Ripple Current550mA
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
10V
Capacitor Terminals
Axial Leaded
Diameter
10mm
Capacitor Case / Package
Axial Leaded
Height
18mm
Product Diameter
10mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
550mA
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
10V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 85°C
Polarity
Polar
Series Name
021 ASM
Lead Spacing
-
Product Length
18mm
Product Height
-
ESR
0.32ohm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for MAL202134102E3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
