Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL202118152E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH0779
Product Range021 ASM Series
Your Part Number
576 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 100+ | $4.750 |
| 250+ | $4.420 |
| 500+ | $4.170 |
| 1000+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL202118152E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.69AH0779
Product Range021 ASM Series
Capacitance1500µF
Voltage(DC)63V
Voltage Rating63V
Capacitance Tolerance± 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature5000 hours @ 85°C
Diameter18mm
PolarityPolar
Series Name021 ASM
Capacitor Case / PackageAxial Leaded
Height38mm
Lead Spacing-
Product Diameter18mm
Product Length38mm
Product Width-
Product Height-
Product Range021 ASM Series
ESR0.122ohm
Ripple Current1.53A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1500µF
Voltage Rating
63V
Capacitor Terminals
Axial Leaded
Diameter
18mm
Series Name
021 ASM
Height
38mm
Product Diameter
18mm
Product Width
-
Product Range
021 ASM Series
Ripple Current
1.53A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Polarity
Polar
Capacitor Case / Package
Axial Leaded
Lead Spacing
-
Product Length
38mm
Product Height
-
ESR
0.122ohm
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Alternatives for MAL202118152E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
