Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM8340108K1003FGD03.
Newark Part No.23AC7640
Product RangeM83401 Series
Your Part Number
189 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.130 |
| 504+ | $11.340 |
| 1008+ | $11.050 |
| 2016+ | $10.710 |
| 4032+ | $10.390 |
Price for:Each
Minimum: 28
Multiple: 1
$339.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340108K1003FGD03.
Newark Part No.23AC7640
Product RangeM83401 Series
Technical Datasheet
Resistance100kohm
Network Circuit TypeIsolated
Resistor Case / PackageSIP
No. of Resistors4Resistors
Resistor TerminalsPC Pin
Voltage Rating50VDC
Power Rating per Resistor360mW
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating480mW
Product Length19.89mm
Product Width2.49mm
Product Height4.75mm
Product RangeM83401 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100kohm
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
360mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
19.89mm
Product Height
4.75mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Voltage Rating
50VDC
Resistance Tolerance
± 1%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
480mW
Product Width
2.49mm
Product Range
M83401 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
