Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM8340108K1002GCD03.Copy
Newark Part No.23AC7638
Product RangeM83401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 504+ | $9.290 |
Price for:Each
Minimum: 28
Multiple: 1
$290.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340108K1002GCD03.Copy
Newark Part No.23AC7638
Product RangeM83401 Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
Resistor Case / PackageSIP
No. of Resistors7Resistors
Resistor TerminalsPC Pin
Voltage Rating50VDC
Power Rating per Resistor360mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Product RangeM83401 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Resistor Case / Package
SIP
Resistor Terminals
PC Pin
Power Rating per Resistor
360mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Network Circuit Type
Bussed
No. of Resistors
7Resistors
Voltage Rating
50VDC
Resistance Tolerance
± 2%
Product Range
M83401 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
