Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM8340106K1002JCD03.
Newark Part No.32AC1777
Product RangeM83401 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.780 |
| 506+ | $11.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM8340106K1002JCD03.
Newark Part No.32AC1777
Product RangeM83401 Series
Technical Datasheet
Resistance10kohm
Product RangeM83401 Series
Network Circuit TypeBussed
No. of Resistors9Resistors
Resistor Case / PackageSIP
Resistor TerminalsPC Pin
Voltage Rating50VDC
Power Rating per Resistor200mW
Resistance Tolerance± 5%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingThrough Hole
Terminal Pitch2.54mm
Power Rating1.8W
Product Length24.97mm
Product Width2.49mm
Product Height8.69mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
Network Circuit Type
Bussed
Resistor Case / Package
SIP
Voltage Rating
50VDC
Resistance Tolerance
± 5%
Resistor Type
Network
Resistor Mounting
Through Hole
Power Rating
1.8W
Product Width
2.49mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
M83401 Series
No. of Resistors
9Resistors
Resistor Terminals
PC Pin
Power Rating per Resistor
200mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
2.54mm
Product Length
24.97mm
Product Height
8.69mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate