Print Page
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.670 |
| 5+ | $47.110 |
| 10+ | $41.540 |
| 25+ | $40.510 |
| 50+ | $39.480 |
| 100+ | $37.530 |
| 250+ | $36.630 |
Price for:Each
Minimum: 1
Multiple: 1
$52.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM70Y103KB25Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K6102
Product Range70 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns20Turns
Product Range70 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size1-1/4 Inch Rectangular
Resistor Case / Package-
Product Length31.75mm
Product Width4.98mm
Product Height8.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationMIL-R-22097
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
70 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
1-1/4 Inch Rectangular
Product Length
31.75mm
Product Height
8.25mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
20Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
4.98mm
Operating Temperature Min
-55°C
Qualification
MIL-R-22097
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for M70Y103KB25
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

