Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K12B3E32RT0V. SMD Chip Resistor, MIL-PRF-55342, 3.32 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K12B3E32RT0V.Copy
Newark Part No.32AC1744
Product RangeM55342 Series
Your Part Number
100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $5.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$573.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K12B3E32RT0V.Copy
Newark Part No.32AC1744
Product RangeM55342 Series
Technical Datasheet
Resistance3.32kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead
Product Overview
RCWPM series thick film chip resistor fully conforms to the requirements of military MIL-PRF-55342 standards.
- Established reliability
- Construction is sulphur impervious against a high sulphur environment (ASTM B 809-95 test method)
- Termination style B - tin / lead wraparound over nickel barrier
- Operating temperature range is -65°C to +150°C
Technical Specifications
Resistance
3.32kohm
Power Rating
100mW
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
150°C
SVHC
Lead
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
M55342 Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
