Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K12B10E0RS3. SMD Chip Resistor, MIL-PRF-55342, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/5094016.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K12B10E0RS3.Copy
Newark Part No.23AC7599
Product RangeM55342 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.914 |
| 2000+ | $0.863 |
| 4000+ | $0.779 |
| 6000+ | $0.751 |
| 10000+ | $0.722 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$914.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K12B10E0RS3.Copy
Newark Part No.23AC7599
Product RangeM55342 Series
Technical Datasheet
Resistance10kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
SVHCTo Be Advised
Product Overview
RCWPM series thick film chip resistor fully conforms to the requirements of military MIL-PRF-55342 standards.
- Established reliability
- Construction is sulphur impervious against a high sulphur environment (ASTM B 809-95 test method)
- Termination style B - tin / lead wraparound over nickel barrier
- Operating temperature range is -65°C to +150°C
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Type
General Purpose
Product Range
M55342 Series
Voltage Rating
50V
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M55342K12B10E0RS3.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
