Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E75RS2.Copy
Newark Part No.27AC9747
Product RangeM55342 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.759 |
| 1000+ | $0.533 |
| 4000+ | $0.500 |
| 8000+ | $0.477 |
| 16000+ | $0.475 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$379.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B4E75RS2.Copy
Newark Part No.27AC9747
Product RangeM55342 Series
Technical Datasheet
Resistance4.75kohm
Power Rating150mW
Resistor Case / Package0705 Mil Spec
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
4.75kohm
Resistor Case / Package
0705 Mil Spec
Resistor Type
General Purpose
Product Range
M55342 Series
Voltage Rating
50V
Product Width
1.27mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Power Rating
150mW
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
