Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY M55342K06B49D9RWB. SMD Chip Resistor, MIL-PRF-55342, 49.9 ohm, ± 1%, 100 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/4385988.jpg)
ManufacturerVISHAY
Manufacturer Part NoM55342K06B49D9RWB.Copy
Newark Part No.14AC9807
Product RangeM55342 Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 300+ | $3.380 |
| 500+ | $3.380 |
| 1000+ | $3.380 |
| 4000+ | $3.380 |
Price for:Each
Minimum: 100
Multiple: 100
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B49D9RWB.Copy
Newark Part No.14AC9807
Product RangeM55342 Series
Technical Datasheet
Resistance49.9ohm
Resistor Case / Package0805 [2012 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Resistance Tolerance± 1%
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The M55342 series type-RM thick film Chip Resistor with ruthenium oxide resistive element, epoxy encapsulation and a solder-coated nickel barrier termination.
- Construction is sulphur impervious against a high sulphur environment
- Termination style-B - tin/lead wraparound over nickel barrier
- Established reliability - Verified failure rate M, P, R, U, S, V and T levels
- 100% Group-A screening per MIL-PRF-55342
- -55 to 150°C Operating temperature range
Technical Specifications
Resistance
49.9ohm
Power Rating
100mW
Resistor Type
General Purpose
Product Range
M55342 Series
Voltage Rating
50V
Product Width
1.25mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
