Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM55342K06B3E74R
Newark Part No.57C1925
Product RangeM55342 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 1000+ | $0.838 |
| 2000+ | $0.760 |
| 4000+ | $0.683 |
| 6000+ | $0.659 |
| 10000+ | $0.644 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342K06B3E74R
Newark Part No.57C1925
Product RangeM55342 Series
Technical Datasheet
Resistance3.74kohm
Resistance Tolerance± 1%
Power Rating150mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length2.03mm
Product Width1.27mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
QualificationMIL-PRF-55342
SVHCTo Be Advised
Technical Specifications
Resistance
3.74kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
M55342 Series
Voltage Rating
50V
Product Width
1.27mm
Operating Temperature Max
150°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.03mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-55342
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability