0
0 Items$0.00

3.74kohm Chip SMD Resistors :

194 Products Found
Find a huge range of 3.74kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y5476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.086
100+$0.082
1000+$0.070
5000+$0.063
10000+$0.062
3.74kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.020
100+$0.016
250+$0.014
500+$0.012
More Pricing...
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.022
100+$0.021
250+$0.018
500+$0.017
More Pricing...
3.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
89M6869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.034
100+$0.026
250+$0.019
500+$0.018
More Pricing...
3.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
79M6084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.056
25+$0.028
100+$0.018
250+$0.013
500+$0.010
More Pricing...
3.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
36C8964
Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.050
100+$0.042
250+$0.032
500+$0.029
More Pricing...
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.031
100+$0.016
1000+$0.010
5000+$0.007
More Pricing...
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
97AC5878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.590
500+$0.573
More Pricing...
3.74kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC4568

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.899
100+$0.608
250+$0.590
500+$0.573
More Pricing...
3.74kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.008
250+$0.007
500+$0.006
More Pricing...
3.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.124
25+$0.094
100+$0.089
250+$0.084
500+$0.079
More Pricing...
3.74kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.025
100+$0.019
250+$0.018
500+$0.016
More Pricing...
3.74kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.020
100+$0.014
250+$0.013
500+$0.012
More Pricing...
3.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
3.74kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
59AK4303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
3.74kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK0303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.010
100+$0.008
250+$0.007
500+$0.006
More Pricing...
3.74kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
59AK4303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.114
25+$0.077
100+$0.073
250+$0.069
500+$0.065
More Pricing...
3.74kohm
63mW
-
-
-
-
-
-
50V
1mm
0.5mm
-55°C
155°C
-
51AM7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
3.74kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.101
25+$0.012
100+$0.010
250+$0.009
500+$0.008
More Pricing...
3.74kohm
50mW
-
-
-
-
-
-
25V
0.6mm
0.3mm
-55°C
125°C
-
97W7363

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
15000+$0.008
25000+$0.007
3.74kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
100+$0.065
1000+$0.048
3.74kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
3.74kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH8319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
20+$0.018
30+$0.017
50+$0.015
100+$0.014
More Pricing...
3.74kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
28W3873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.022
20+$0.021
30+$0.020
50+$0.019
100+$0.018
More Pricing...
3.74kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.086
25+$0.029
100+$0.021
250+$0.016
500+$0.014
More Pricing...
3.74kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 194 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK