Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM55342E06B4B99RT5.Copy
Newark Part No.29AC8588
Product RangeM55342 Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 1000+ | $1.470 |
| 2500+ | $1.360 |
| 5000+ | $1.360 |
| 10000+ | $1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM55342E06B4B99RT5.Copy
Newark Part No.29AC8588
Product RangeM55342 Series
Technical Datasheet
Resistance4.99kohm
Power Rating150mW
Resistor TechnologyThin Film
Resistor TypeGeneral Purpose
Product RangeM55342 Series
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
SVHCTo Be Advised
Technical Specifications
Resistance
4.99kohm
Resistor Technology
Thin Film
Product Range
M55342 Series
Temperature Coefficient
± 25ppm/°C
SVHC
To Be Advised
Power Rating
150mW
Resistor Type
General Purpose
Resistance Tolerance
± 0.1%
Voltage Rating
50V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
