Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M43P103KB30T601Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 98K9274 |
| Product Range | M43 Series |
| Your Part Number | |
| Technical Datasheet |
1,658 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 10+ | $9.060 |
| 25+ | $8.350 |
| 50+ | $7.870 |
| 100+ | $7.380 |
| 250+ | $6.890 |
| 500+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M43P103KB30T601Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 98K9274 |
| Product Range | M43 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 10kohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 18Turns |
| Product Range | M43 Series |
| Power Rating | 750mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19mm |
| Product Width | 4.8mm |
| Product Height | 6.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | MIL-R-22097 |
| MSL | - |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The M43P103KB30T601 is a 10kΩ 500mW 20-turn through-hole mounting Cermet Trimmer with pure Sn terminals. This 3/4-inch rectangular (19mm) multi-turn cermet trimmer features clutch action end stop torque and multi-finger wiper for better CRV.
- IP67 Protection rating
- -55 to 125°C Operating temperature range
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | M43 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19mm |
| Product Height | 6.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 10kohm |
| No. of Turns | 18Turns |
| Power Rating | 750mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.8mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-R-22097 |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
