Print Page
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.430 |
| 25+ | $3.930 |
| 50+ | $3.880 |
| 100+ | $3.830 |
| 500+ | $3.780 |
| 1000+ | $3.340 |
| 2500+ | $3.270 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | M43P101KB40Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 98K9285 |
| Product Range | 43 Series |
| Technical Datasheet | |
| Trimmer Type | Multi Turn |
| Element Material | Cermet |
| Adjustment Type | Side Adjust |
| Track Resistance | 100ohm |
| Potentiometer Mounting | Through Hole |
| No. of Turns | 18Turns |
| Product Range | 43 Series |
| Power Rating | 750mW |
| Resistance Tolerance | ± 10% |
| Temperature Coefficient | ± 100ppm/°C |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Resistor Case / Package | - |
| Product Length | 19mm |
| Product Width | 4.8mm |
| Product Height | 6.4mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | MIL-R-22097 |
| MSL | - |
| SVHC | Lead (25-Jun-2020) |
Technical Specifications
| Trimmer Type | Multi Turn |
|---|---|
| Adjustment Type | Side Adjust |
| Potentiometer Mounting | Through Hole |
| Product Range | 43 Series |
| Resistance Tolerance | ± 10% |
| Trimmer Shape / Size | 3/4 Inch Rectangular |
| Product Length | 19mm |
| Product Height | 6.4mm |
| Operating Temperature Max | 125°C |
| MSL | - |
| Element Material | Cermet |
|---|---|
| Track Resistance | 100ohm |
| No. of Turns | 18Turns |
| Power Rating | 750mW |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Case / Package | - |
| Product Width | 4.8mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-R-22097 |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Alternatives for M43P101KB40
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |

