Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0420.
Newark Part No.23AC7401
Product RangeM39006 Series
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.810 |
Price for:Each
Minimum: 1
Multiple: 1
$71.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0420.
Newark Part No.23AC7401
Product RangeM39006 Series
Technical Datasheet
Capacitance86µF
Voltage(DC)100V
Product RangeM39006 Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR-
SVHCLead
Technical Specifications
Capacitance
86µF
Product Range
M39006 Series
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
