Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39006/21-0043.
Newark Part No.61AC0857
Product RangeM39006 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.020 |
Price for:Each
Minimum: 1
Multiple: 1
$34.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/21-0043.
Newark Part No.61AC0857
Product RangeM39006 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)30V
Product RangeM39006 Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateL
Ripple Current-
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
ESR-
Product Length28.67mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/21
SVHCLead
Technical Specifications
Capacitance
220µF
Product Range
M39006 Series
Capacitor Terminals
PC Pin
Failure Rate
L
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
30V
Capacitance Tolerance
± 20%
Lead Spacing
-
Ripple Current
-
Product Diameter
7.92mm
Product Length
28.67mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/21
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate