Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6375.
Newark Part No.23AC7377
Product RangeM39003 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $147.210 |
Price for:Each
Minimum: 1
Multiple: 1
$147.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6375.
Newark Part No.23AC7377
Product RangeM39003 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
ESR-
SVHCLead
Technical Specifications
Capacitance
1µF
Product Range
M39003 Series
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate